IDT QS3VH16862PAG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Elements | 4 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | 3VH |
| Supply Type | Single |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS3VH16862PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.