Digital Bus Switch ICs 3.3V 8-BIT BUS SWITCH
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.35ns |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | QS3VH2245 |
| Supply Current | 2mA |
| Thickness | 1mm |
| Turn-On Delay Time | 9ns |
| Width | 4.4mm |
| RoHS | Compliant |