The QS3VH2245PAG8 is an 8-bit single voltage supervisor from IDT, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a quiescent current of 4mA and a propagation delay of 9ns. It can supply a low-level output current of up to 120mA. The QS3VH2245PAG8 is available in a tape and reel packaging with 3000 units per package.
IDT QS3VH2245PAG8 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | QS3VH2245 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.