
The QS3VH244PAG is an 8-bit dual-switch from IDT, operating at frequencies up to 20 MHz. It is designed to work within a supply voltage range of 2.3V to 3.6V. The device is packaged in a TSSOP package and is suitable for surface mount applications. The QS3VH244PAG has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT QS3VH244PAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Number of Switches | 1 |
| Operating Frequency | 20 MHz |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.2ns |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QS3VH244 |
| Supply Current | 4mA |
| Thickness | 1mm |
| Turn-On Delay Time | 8ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS3VH244PAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
