The QS3VH244QG is an 8-bit dual-supply voltage translator from IDT, packaged in a QSOP with a surface mount configuration. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 3.6V. The device features a low level output current of 120mA and a quiescent current of 4mA, making it suitable for various applications.
Sign in to ask questions about the IDT QS3VH244QG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT QS3VH244QG technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Package Quantity | 55 |
| Packaging | Tray |
| Propagation Delay | 8ns |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | QS3VH244 |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS3VH244QG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.