Sign in to ask questions about the IDT QS3VH245PAG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT QS3VH245PAG8 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 1 |
| Operating Frequency | 20 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3VH |
| Supply Current | 2mA |
| Supply Type | Single |
| Thickness | 1mm |
| Turn-On Delay Time | 8ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS3VH245PAG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
