Sign in to ask questions about the IDT QS3VH251QG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT QS3VH251QG technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 97 |
| Packaging | Tray |
| Propagation Delay | 0.2ns |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QS3VH251 |
| Thickness | 1.47mm |
| Turn-On Delay Time | 9ns |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS3VH251QG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
