
The QS3VH253QG is an 8-bit multiplexer/demultiplexer from IDT, packaged in a QSOP surface mount package. It operates over a supply voltage range of 2.3V to 3.6V and can source up to 120mA of low-level output current. The device features a propagation delay of 0.2ns and a turn-on delay time of 9ns. It is rated for operation over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the IDT QS3VH253QG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT QS3VH253QG technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 97 |
| Packaging | Tray |
| Propagation Delay | 0.2ns |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QS3VH253 |
| Thickness | 1.47mm |
| Turn-On Delay Time | 9ns |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS3VH253QG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
