
The QS3VH257QG is an 8-bit 4-output surface mount logic gate from IDT. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is RoHS compliant and features a propagation delay of 9ns. It draws a quiescent current of 3mA and has a low level output current of 120mA.
IDT QS3VH257QG technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Propagation Delay | 9ns |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.47mm |
| Turn-On Delay Time | 9ns |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.