The QS3VH257S1G8 is a single 8-bit multiplexer/demultiplexer from IDT with a SOIC package and surface mount. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 0.2ns. The device has a low level output current of 120mA and a quiescent current of 3mA. It is RoHS compliant and lead free.
IDT QS3VH257S1G8 technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3VH |
| Supply Type | Single |
| Thickness | 1.5mm |
| Turn-On Delay Time | 9ns |
| Weight | 0.023492oz |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.