
The QS3VH384QG is a 2-element 10-bit switch from IDT, packaged in a QSOP. It operates within a supply voltage range of 2.3V to 3.6V and can handle a maximum supply current of 2mA. The device has a propagation delay of 0.2ns and a turn-on delay time of 7.5ns. It is RoHS compliant and suitable for surface mount applications.
IDT QS3VH384QG technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Package Quantity | 55 |
| Packaging | Tray |
| Propagation Delay | 0.2ns |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | QS3VH384 |
| Supply Current | 2mA |
| Thickness | 1.47mm |
| Turn-On Delay Time | 7.5ns |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.