The QS3VH862QG8 is a 10-bit analog-to-digital converter with a single element. It is packaged in a QSOP case and is lead free. The device operates over a supply voltage range of 2.3 to 3.6 volts and can withstand temperatures between -40 and 85 degrees Celsius. The QS3VH862QG8 is designed for surface mount applications and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | QS3VH862 |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |