The QS4A101QG8 is a quad 4-channel analog switch from IDT, featuring a -3db bandwidth of 1.4GHz. It is packaged in a QSOP case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 700mW. It is lead free and RoHS compliant, making it suitable for a variety of applications.
IDT QS4A101QG8 technical specifications.
| -3db Bandwidth | 1.4GHz |
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.