IDT QS4A201QG technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Package Quantity | 55 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QS4A201 |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS4A201QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.