IDT QS5919-100Q technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT QS5919-100Q to view detailed technical specifications.
No datasheet is available for this part.