PLL Clock Driver Single 28-Pin QSOP T/R
IDT QS5919T-133Q8 technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.