IDT QS5LV919-160J technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for IDT QS5LV919-160J to view detailed technical specifications.
No datasheet is available for this part.