Programmable PLL Clock Driver Single 10MHz to 70MHz 28-Pin QSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |