
The QS74FCT2244ATQ is an 8-channel 3-STATE CMOS logic buffer from IDT. It operates over a temperature range of -40°C to 85°C and is supplied with a 5V voltage. The device is packaged in a QSOP and is designed for surface mount applications.
IDT QS74FCT2244ATQ technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Propagation Delay | 4.8ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.