
The IDT SSTE32882KA1AKG is a high-speed clock buffer with a maximum frequency of 945MHz and a propagation delay of 1.2ns. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is packaged in a surface mount package with dimensions of 8mm in width, 1.1mm in thickness, and 13.5mm in length. It has a high level output current of -11mA and a low level output current of 11mA.
Checking distributor stock and pricing after the page loads.
| Height | 1.1mm |
| High Level Output Current | -11mA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Low Level Output Current | 11mA |
| Max Frequency | 945MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.31V |
| Min Supply Voltage | 1.19V |
| Mount | Surface Mount |
| Package Quantity | 170 |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| RoHS Compliant | Yes |
| Series | SSTE32882KA1 |
| Thickness | 1.1mm |
| Width | 8mm |
| RoHS | Compliant |
