The SSTU32864AHLF is a surface mount buffer from IDT with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum frequency of 340MHz and is designed for use with an operating supply voltage of 1.9V. The buffer is packaged in a lead-free LFBGA package, measuring 13.5mm in length, 5.5mm in width, and 1.4mm in thickness. It is available in quantities of 270 per tray.
IDT SSTU32864AHLF technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Buffer |
| Max Frequency | 340MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 270 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Thickness | 1.4mm |
| Width | 5.5mm |
| RoHS | Compliant |
No datasheet is available for this part.