Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT SSTUA32864BHMLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT SSTUA32864BHMLF technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 270 |
| Packaging | Tray |
| Thickness | 1.2mm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT SSTUA32864BHMLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.