The SSTUA32866BHLF is a 25-bit non-inverting buffer from IDT, operating at a frequency of 410MHz. It can supply up to 8mA of current at low levels and -8mA at high levels. The device is packaged in LFBGA and is lead free. It can operate within a temperature range of 0°C to 70°C, with a supply voltage range of 1.7V to 1.9V.
Sign in to ask questions about the IDT SSTUA32866BHLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT SSTUA32866BHLF technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 410MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Elements | 1 |
| Number of Inputs | 25 |
| Number of Outputs | 25 |
| Package Quantity | 270 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Technology | CMOS |
| Thickness | 1.4mm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT SSTUA32866BHLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.