Registered Buffer Single 25-CH CMOS 96-Pin TFBGA
Checking distributor stock and pricing after the page loads.
IDT SSTUA32866BHMLF technical specifications.
| Package/Case | TFBGA |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS | Compliant |