The SSTUAF32866BHLFT is a 25-bit non-inverting buffer from IDT, operating at frequencies up to 410MHz. It can handle supply voltages between 1.7V and 1.9V. The device is packaged in a lead-free LFBGA package, suitable for surface mount applications. It is compliant with RoHS regulations and has a propagation delay of 3ns.
Checking distributor stock and pricing after the page loads.
IDT SSTUAF32866BHLFT technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 410MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Elements | 1 |
| Number of Inputs | 25 |
| Number of Outputs | 25 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 1.4mm |
| Width | 5.5mm |
| RoHS | Compliant |