IDT SSTUAF32868AHLFT technical specifications.
| Package/Case | TFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 410MHz |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 15mm |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Frequency | 410MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Number of Elements | 1 |
| Number of Inputs | 28 |
| Number of Outputs | 56 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 1.2mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT SSTUAF32868AHLFT to view detailed technical specifications.
No datasheet is available for this part.