The SSTVA16857AGLF is a 14-bit buffer from IDT, packaged in a TSSOP package with a length of 12.5mm and a width of 6.1mm. It is designed for surface mount applications and is lead free. The buffer is available in a rail or tube packaging format with 39 units per package. It has a thickness of 1mm.
IDT SSTVA16857AGLF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Buffer |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.