
The SSTVA16857AGLFT is a 14-bit buffer from IDT, packaged in a TSSOP with a surface mount configuration. It is lead free and available in quantities of 1000 per reel. The component measures 12.5mm in length, 6.1mm in width, and 1mm in thickness.
IDT SSTVA16857AGLFT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Buffer |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
