Registers DDR 13-BIT TO 26-BIT REGI
Checking distributor stock and pricing after the page loads.
IDT SSTVA16859CGLFT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 17mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SSTVA16859C |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |