Registers DDR 13-BIT TO 26-BIT REGI
Checking distributor stock and pricing after the page loads.
IDT SSTVA16859CKLFT technical specifications.
| Lead Free | Lead Free |
| Length | 8mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SSTVA16859C |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |