
The IDT SSTVF16857AGT is a 14-bit buffer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a TFSOP package, which is a surface mount package. The buffer operates at a supply voltage of 2.7V and is available in quantities of 1000 per reel. The device is lead-free, but contains lead, and is part of the 74SSTVF series.
IDT SSTVF16857AGT technical specifications.
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 74SSTVF |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.