The 74SSTVF16857AL is a 14-bit buffer from IDT, packaged in a surface mount TFSOP package. It operates at a supply voltage of 2.7V and can withstand temperatures between 0°C and 70°C. The buffer is available in a lead-free package, but it does contain lead. It is packaged in quantities of 50 in rail or tube packaging.
IDT SSTVF16857AL technical specifications.
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | 74SSTVF |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.