The IDT STAC9202X5TAEA1X is a surface mount, lead free, general purpose device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 3.3V and has a sampling rate of 192KS/s. The device is packaged in a TQFP package with a thickness of 1.4mm and a width of 7mm. It is available in a tape and reel packaging with a package quantity of 250 units.
IDT STAC9202X5TAEA1X technical specifications.
| Package/Case | TQFP |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Thickness | 1.4mm |
| Type | General Purpose |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.