Audio Codec 2ADC / 2DAC 24-Bit 48-Pin VFQFPN T/R
IDT STAC9205D5NBEB2XR technical specifications.
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sampling Rate | 192KS/s |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.