The IDT STAC9752XXTAEB2XR is a dual-channel analog-to-digital converter and digital-to-analog converter with a sampling rate of 48 kilosamples per second. It is packaged in a lead-free TQFP package with a thickness of 1.4 millimeters and a width of 7 millimeters. The device is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 7mm |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Thickness | 1.4mm |
| Type | General Purpose |
| Width | 7mm |
| RoHS | Compliant |