The IDT STAC9753AXTAED1XR is a 2-channel general-purpose ADC/DAC with a sampling rate of 48KS/s. It is packaged in a lead-free TQFP package with dimensions of 7mm in length and 1.4mm in thickness. The device is RoHS compliant and available in tape and reel packaging.
IDT STAC9753AXTAED1XR technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 7mm |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Thickness | 1.4mm |
| Type | General Purpose |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.