Board Mount Temperature Sensors Dual even local temperature sensor
IDT TS3001GB2A0NCG technical specifications.
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.465V |
| Output Type | I2C, Digital |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT TS3001GB2A0NCG to view detailed technical specifications.
No datasheet is available for this part.