The IDT TS3001GB2A0NCG8 is a 12-bit digital I2C/SPI bridge with a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device operates at a supply voltage of 3.465V and features a resolution of 12 bits. The TS3001GB2A0NCG8 is a lead-free component with a thickness of 750um and a width of 3mm.
IDT TS3001GB2A0NCG8 technical specifications.
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.465V |
| Output Type | Digital |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT TS3001GB2A0NCG8 to view detailed technical specifications.
No datasheet is available for this part.