The IDT TSE2002B3CNRG is a surface mount device with a DFN package, suitable for operating in temperatures ranging from -20°C to 125°C. It features an I2C and serial interface, and is designed for use with a 3.6V operating supply voltage. The device is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C, Digital |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 3mm |
| RoHS | Compliant |