IDT TSE2002GB2A1NCG technical specifications.
| Package/Case | DFN |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.3V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Output Type | Digital, I2C |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT TSE2002GB2A1NCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.