The IDT TSI107D-100JE is a PCI component packaged in FCBGA with a surface mount configuration. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The component is 33mm in length and 2.75mm in thickness, with a width of 33mm. It is available in a tray packaging with 24 components per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT TSI107D-100JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Interface | PCI |
| Lead Free | Contains Lead |
| Length | 33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tsi107™ |
| Thickness | 2.75mm |
| Width | 33mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT TSI107D-100JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.