Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT TSI107D-100JEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Interface | PCI |
| Lead Free | Contains Lead |
| Length | 33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tsi107™ |
| Thickness | 2.75mm |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for IDT TSI107D-100JEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.