Interface - Specialized PowerPC Host Bridge
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Interface | PCI |
| Lead Free | Contains Lead |
| Length | 33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tsi107™ |
| Thickness | 2.75mm |
| Width | 33mm |
| RoHS | Not CompliantNo |