IDT TSI107D-133LEY technical specifications.
| Package/Case | FCBGA |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tsi107™ |
| RoHS | Compliant |
Download the complete datasheet for IDT TSI107D-133LEY to view detailed technical specifications.
No datasheet is available for this part.