Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT TSI108-200CL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Interface | PCI |
| Lead Free | Contains Lead |
| Length | 33mm |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Tsi108™ |
| Thickness | 2mm |
| Width | 33mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT TSI108-200CL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.