IDT TSI108-200CLY technical specifications.
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Length | 33mm |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSI108 |
| Thickness | 2mm |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for IDT TSI108-200CLY to view detailed technical specifications.
No datasheet is available for this part.