The TSI109-200CLY is a radiation-insensitive IC from IDT, packaged in a 33mm x 33mm FCBGA. It is not lead-free, but is RoHS compliant. The IC has a thickness of 2mm and is available in quantities of 24 per tray.
IDT TSI109-200CLY technical specifications.
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Length | 33mm |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSI109 |
| Thickness | 2mm |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for IDT TSI109-200CLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.