The IDT TSI110-167CL is a surface mount component with a FCBGA package, measuring 33mm in length and 33mm in width, and 2mm in thickness. It is designed for use in PCI interface applications. The component is packaged in a tray with 24 pieces per unit. It is part of the Tsi110 series and is not lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Interface | PCI |
| Lead Free | Contains Lead |
| Length | 33mm |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Tray |
| Series | Tsi110™ |
| Thickness | 2mm |
| Width | 33mm |
| RoHS | Not Compliant |