Interface - Specialized PCI-X TO VME BRIDGE
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Interface | PCI |
| Lead Free | Contains Lead |
| Length | 27mm |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tsi148™ |
| Thickness | 2.65mm |
| Width | 27mm |
| RoHS | Not CompliantNo |