The IDT TSI148-133CLY is a surface mount component with a BGA package, designed for PCI interface applications. It is lead free and RoHS compliant. The component measures 27mm in length and 27mm in width, with a thickness of 2.65mm. It is packaged in a tray and is not radiation hardened.
IDT TSI148-133CLY technical specifications.
| Package/Case | BGA |
| Interface | PCI |
| Lead Free | Lead Free |
| Length | 27mm |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tsi148™ |
| Thickness | 2.65mm |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for IDT TSI148-133CLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.